Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323 PMEG4010BEA,115
- RS Stock No.:
- 103-8150
- Mfr. Part No.:
- PMEG4010BEA,115
- Brand:
- Nexperia
This image is representative of the product range
Add 6000 more to save $24.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$429.00
(exc. GST)
$471.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) shipping from 16 November 2026
- Plus 210,000 unit(s) shipping from 24 March 2027
- Plus 3,000 unit(s) shipping from 31 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.143 | $429.00 | - |
| 6000 - 27000 | $0.139 | $417.00 | $24.00 |
| 30000 + | $0.125 | $375.00 | $540.00 |
*price indicative
- RS Stock No.:
- 103-8150
- Mfr. Part No.:
- PMEG4010BEA,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | PMEG4010BEA | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 640mV | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.8mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series PMEG4010BEA | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 640mV | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 150°C | ||
Length 1.8mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 1A to 1.5A
Diodes and Rectifiers
Related links
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323 PMEG4010BEA,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323 PMEG4010EJ,115
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323 PMEG4005EJ,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323 PMEG4010CEJ,115
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323 PMEG4005AEA,115
- Nexperia 40 V 5 A Diode Schottky 2-Pin SOD-128
