Vishay P6SMB160A-E3/52 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 750 units)*

$134.25

(exc. GST)

$147.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
750 - 750$0.179$134.25
1500 - 2250$0.175$131.25
3000 +$0.172$129.00

*price indicative

RS Stock No.:
146-1431
Mfr. Part No.:
P6SMB160A-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

152V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

136V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

2.7A

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

219V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

3.94mm

Height

2.24mm

Length

4.57mm

Series

P6SMB

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, P6SMB Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy