Bourns CDSOT23-SRV05-4 4-Element Uni-Directional TVS Diode, 500 W, 6-Pin SOT-23
- RS Stock No.:
- 146-0658
- Mfr. Part No.:
- CDSOT23-SRV05-4
- Brand:
- Bourns
This image is representative of the product range
Add 6000 more to save $114.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,262.00
(exc. GST)
$2,487.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.754 | $2,262.00 | - |
| 6000 - 9000 | $0.735 | $2,205.00 | $114.00 |
| 12000 + | $0.724 | $2,172.00 | $360.00 |
*price indicative
- RS Stock No.:
- 146-0658
- Mfr. Part No.:
- CDSOT23-SRV05-4
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Complex Array | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 30A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 15V | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Series | CDSOD | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Uni-Directional | ||
Diode Configuration Complex Array | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 30A | ||
Test Current It 1mA | ||
Clamping Voltage VC 15V | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1.3mm | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Series CDSOD | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- TW
ESD Protectors, Bourns Electronics
Transient Voltage Suppressors, Bourns Electronics
Related links
- Bourns 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- STMicroelectronics 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- STMicroelectronics ESDA5V3SC6 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Semtech SRV05-4.TCT 1-Element Uni-Directional TVS Diode Array 6-Pin SOT-23
- Semtech 1-Element Uni-Directional TVS Diode Array 6-Pin SOT-23
- onsemi 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- STMicroelectronics 4-Element Uni-Directional TVS Diode 5-Pin SOT-23
- STMicroelectronics ESDA5V3SC5 4-Element Uni-Directional TVS Diode 5-Pin SOT-23
