STMicroelectronics ESDA5V3SC6 4-Element Uni-Directional TVS Diode, 500 W, 6-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$9.34

(exc. GST)

$10.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 720 unit(s) shipping from 06 November 2026
  • Plus 2,800 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 740$0.467$9.34
760 - 1480$0.455$9.10
1500 +$0.447$8.94

*price indicative

Packaging Options:
RS Stock No.:
250-000
Mfr. Part No.:
ESDA5V3SC6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Common Anode

Minimum Breakdown Voltage Vbr

5.3V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

6

Peak Pulse Power Dissipation Pppm

500W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

22A

Test Current It

1mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Elements per Chip

4

Width

1.75mm

Series

ESDAxxSCx

Length

3.05mm

Height

1.3mm

Standards/Approvals

No

Maximum Reverse Leakage Current

2μA

Automotive Standard

No

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy