Infineon ESD5V5U5ULCE6327HTSA1 5-Element Uni-Directional TVS Diode, 6-Pin SC-74
- RS Stock No.:
- 145-9417
- Mfr. Part No.:
- ESD5V5U5ULCE6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$858.00
(exc. GST)
$945.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.286 | $858.00 | - |
| 15000 + | $0.258 | $774.00 | 9% |
*price indicative
- RS Stock No.:
- 145-9417
- Mfr. Part No.:
- ESD5V5U5ULCE6327HTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Mount Type | Surface | |
| Package Type | SC-74 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 6 | |
| Maximum Peak Pulse Current Ippm | 6A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 9.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 5 | |
| Series | ESD | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Mount Type Surface | ||
Package Type SC-74 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 6 | ||
Maximum Peak Pulse Current Ippm 6A | ||
ESD Protection Yes | ||
Clamping Voltage VC 9.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 5 | ||
Series ESD | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 2.9mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- MY
ESD Protectors, Infineon
Transient Voltage Suppressors, Infineon
Related links
- Infineon ESD5V5U5ULCE6327HTSA1 5-Element Uni-Directional TVS Diode, 6-Pin SC-74
- onsemi 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi 4-Element Uni-Directional TVS Diode Array 6-Pin SC-74
- onsemi MMQA12VT1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi MMQA33VT1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi MMQA6V8T1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi SMS12T1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
