onsemi EMI2121MTTAG 3-Element Bi-Directional ESD Protection Array, 8-Pin WDFN
- RS Stock No.:
- 121-6446
- Mfr. Part No.:
- EMI2121MTTAG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-6446
- Mfr. Part No.:
- EMI2121MTTAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Elements per Chip | 3 | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Array | |
| Pin Count | 8 | |
| Package Type | WDFN | |
| Diode Configuration | Complex Array | |
| ESD Protection | Yes | |
| Length | 2.2 mm | |
| Mount Type | Surface | |
| Width | 2 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Elements per Chip 3 | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Array | ||
Pin Count 8 | ||
Package Type WDFN | ||
Diode Configuration Complex Array | ||
ESD Protection Yes | ||
Length 2.2 mm | ||
Mount Type Surface | ||
Width 2 mm | ||
- COO (Country of Origin):
- MY
EMI Filter with ESD Protection, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi EMI2121MTTAG 3-Element Bi-Directional ESD Protection Array, 8-Pin WDFN
- STMicroelectronics 3-Element Bi-Directional ESD Protection Array, 6-Pin SOT-666
- STMicroelectronics ESDAULC6-3BP6 3-Element Bi-Directional ESD Protection Array, 6-Pin SOT-666
- onsemi LC03-6R2G 5-Element Bi-Directional ESD Protection Array 8-Pin SOIC
- onsemi 5-Element Bi-Directional ESD Protection Array 8-Pin SOIC
- Nexperia IP4220CZ6 6-Pin TSOP
- Texas Instruments 4-Element Bi-Directional ESD Protection Array 10-Pin USON
- Nexperia 4-Element Bi-Directional ESD Protection Array, 6-Pin TSOP
