DiodesZetex D5V0L1B2S9-7 2-Element Bi-Directional TVS Diode, 84 W, 2-Pin SOD
- RS Stock No.:
- 718-549
- Mfr. Part No.:
- D5V0L1B2S9-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$670.00
(exc. GST)
$740.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | $0.067 | $670.00 |
*price indicative
- RS Stock No.:
- 718-549
- Mfr. Part No.:
- D5V0L1B2S9-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Diode Configuration | Single Bi-Directional | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOD | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 84W | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 6A | |
| Clamping Voltage VC | 14V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Length | 850μm | |
| Height | 400μm | |
| Series | D5V0L1B2S9 | |
| Width | 650μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Diode Configuration Single Bi-Directional | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOD | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 84W | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 6A | ||
Clamping Voltage VC 14V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Length 850μm | ||
Height 400μm | ||
Series D5V0L1B2S9 | ||
Width 650μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex Low capacitance bidirectional TVS diode designed to offer robust ESD protection for sensitive electronic devices. This innovative component addresses the challenges posed by electrostatic discharge (ESD), safeguarding critical circuits by clamping excessive voltages. Engineered for portable applications such as mobile phones, digital cameras, and MP3 players, it provides reliable performance while adhering to stringent industry standards. Its Compact size and effective surge handling capabilities make it an Ideal solution for ensuring the longevity and reliability of your electronic equipment in environments prone to voltage spikes.
Offers ESD protection in compliance with IEC 61000-4-2 standards
Capable of handling contact and Air discharge voltages of up to ±30kV
Single channel design enhances simplicity in circuit layouts
Low input capacitance of 15pF minimizes signal distortion
Constructed from halogen and antimony-free materials, promoting environmental sustainability
Packaging is fully lead-free and compliant with RoHS directives
Designed for a variety of applications, including cellular handsets, computers, and portable electronics
Related links
- DiodesZetex D5V0L1B2S9-7 2-Element Bi-Directional TVS Diode 2-Pin SOD
- DiodesZetex D5V0L1B2T-7 2-Element Bi-Directional TVS Diode 2-Pin SOD-523
- DiodesZetex 2-Element Bi-Directional TVS Diode 2-Pin SOD-523
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex D5V0L1B2WS-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex D5V0L1B2LP3-7 2-Element Bi-Directional TVS Diode 2-Pin DFN
- DiodesZetex D5V0X1B2LP3-7 2-Element Bi-Directional TVS Diode 2-Pin DFN
- DiodesZetex D5V0X1B2LP3-7 2-Element Bi-Directional ESD Protection Diode 2-Pin X3-DFN0603
