DiodesZetex DESD1FLEX2SOQ-7 2-Element ESD Protection Diode, 200 W, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$11.90

(exc. GST)

$13.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.476$11.90-
50 - 75$0.465$11.632%
100 - 225$0.454$11.354%
250 - 975$0.442$11.057%
1000 +$0.432$10.809%

*price indicative

Packaging Options:
RS Stock No.:
246-7480
Mfr. Part No.:
DESD1FLEX2SOQ-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

30.3V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

3

Peak Pulse Power Dissipation Pppm

200W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

3A

Clamping Voltage VC

40V

Minimum Operating Temperature

-55°C

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Width

2.9mm

Length

1.3mm

Height

1.03mm

Standards/Approvals

EC 61000-4-2, ISO, RoHS, UL

Maximum Reverse Leakage Current

50μA

Automotive Standard

AEC-Q101

The DiodesZetex makes a next generation ESD and surge protection device packaged in a small footprint surface mount package. It is designed to protect two automotive Flex Ray bus lines from Electro-static discharge and other transients. It is compatible with Flex Ray bus protection and applications like Industrial Control Network.

200W peak power Dissipation per line Provides ESD protection for Air ±30kV, Contact ±30kV 2 channels of ESD protection Low channel input capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy