Renesas Electronics NNCD11D-A ESD Protection Diode, 200 mW, 2-Pin Super MiniMold

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
187-839
Mfr. Part No.:
NNCD11D-A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

ESD Protection Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

10.4V

Mount Type

Surface

Package Type

Super MiniMold

Pin Count

2

Peak Pulse Power Dissipation Pppm

200mW

Minimum Operating Temperature

-55°C

Test Current It

5mA

ESD Protection

Yes

Maximum Operating Temperature

150°C

Length

1.7mm

Height

900μm

Width

1.25mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

2μA

RoHS Status: Exempt

COO (Country of Origin):
JP

ESD Noise Clipping Diodes NNCD Series, Renesas Electronics


Transient Voltage Suppressors, Renesas Electronics


  • RS Stock No. 0579755
  • Mfr. Part No. DF5A5.6FU(TE85L,F)
Each (In a Pack of 10)
$0.225
  • RS Stock No. 0579751
  • Mfr. Part No. DF5A6.8FU(TE85L,F)
Each (In a Pack of 10)
$0.377
Each (In a Pack of 10)
$0.248
  • RS Stock No. 8166931P
  • Mfr. Part No. PRTR5V0U2F,115
Each (Supplied on a Reel)
$0.387

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy