HY Electronic Corp H20X25V0B Bi-Directional TVS Diode, 2-Pin DFN1006
- RS Stock No.:
- 559-008
- Mfr. Part No.:
- H20X25V0B
- Brand:
- HY Electronic Corp
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$1,100.00
(exc. GST)
$1,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | $0.11 | $1,100.00 |
*price indicative
- RS Stock No.:
- 559-008
- Mfr. Part No.:
- H20X25V0B
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Package Type | DFN1006 | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Package Type DFN1006 | ||
Pin Count 2 | ||
- COO (Country of Origin):
- CN
The HY Electronic Corp Uni-directional ESD protection diode is designed with low clamping voltage for effective electrostatic discharge protection. It features a green molding compound case with UL flammability classification rating of 94V-0, ensuring safety and environmental compliance.
Component in accordance to RoHS
Halogen Free
Matte tin plated Terminal
- RS Stock No. 0559009
- Mfr. Part No. H20X25V0B
Each (On a Tape of 100)
$0.158
- RS Stock No. 0559005
- Mfr. Part No. H04X25V0BU
Each (On a Reel of 10000)
$0.12
- RS Stock No. 0559006
- Mfr. Part No. H04X25V0BU
Each (On a Tape of 100)
$0.179
- RS Stock No. 0558999
- Mfr. Part No. H04X645V0U
Each (On a Reel of 3000)
$0.175
Related links
- HY Electronic Corp H20X25V0B Bi-Directional TVS Diode, 2-Pin DFN1006
- HY Electronic Corp H04X25V0BU Bi-Directional TVS Diode, 2-Pin DFN1006
- HY Electronic Corp H08D35V0B Bi-Directional TVS Diode, 2-Pin SOD-323
- HY Electronic Corp H25D35V0B Bi-Directional TVS Diode, 2-Pin SOD-323
- HY Electronic Corp H08D55V0B Bi-Directional TVS Diode, 2-Pin SOD-523
- HY Electronic Corp SMBJ8.0CA 600W, 2-Pin DO-214AA
- HY Electronic Corp H05D53V3B 60W, 2-Pin SOD523
- HY Electronic Corp SMBJ6.5CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA









