Littelfuse 1.5SMC36CA TVS Diodes DO-201
- RS Stock No.:
- 552-786
- Distrelec Article No.:
- 304-54-443
- Mfr. Part No.:
- 1.5SMC36CA
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$59.80
(exc. GST)
$65.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $0.598 | $59.80 |
| 500 + | $0.58 | $58.00 |
*price indicative
- RS Stock No.:
- 552-786
- Distrelec Article No.:
- 304-54-443
- Mfr. Part No.:
- 1.5SMC36CA
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Standards/Approvals | ESD, IEC-61000-4-2, EFT | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Standards/Approvals ESD, IEC-61000-4-2, EFT | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0552243
- Mfr. Part No. SMBJ160CA
Each (In a Bag of 250)
$0.308
- RS Stock No. 0552244
- Mfr. Part No. SMBJ16A
Each (In a Bag of 250)
$0.213
- RS Stock No. 0552865
- Mfr. Part No. 1KSMB160CA
Each (In a Bag of 100)
$1.117
- RS Stock No. 0552877
- Mfr. Part No. P6SMB91A
Each (In a Bag of 100)
$0.609









