Littelfuse 1.5KE56A TVS Diodes DO-201
- RS Stock No.:
- 565-432
- Distrelec Article No.:
- 302-62-585
- Mfr. Part No.:
- 1.5KE56A
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-432
- Distrelec Article No.:
- 302-62-585
- Mfr. Part No.:
- 1.5KE56A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Standards/Approvals | EFT, IEC-61000-4-2, ESD | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Standards/Approvals EFT, IEC-61000-4-2, ESD | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0553356
- Mfr. Part No. P4SMA160A
Each (In a Bag of 250)
$0.593
- RS Stock No. 0552811
- Mfr. Part No. P6SMB440CA
Each (In a Bag of 100)
$0.405
- RS Stock No. 0553375
- Mfr. Part No. SMCJ9.0CA
Each (In a Bag of 100)
$1.09
- RS Stock No. 0552231
- Mfr. Part No. SMBJ10CA
Each (In a Bag of 250)
$0.228
Related links
- Littelfuse SMAJ7.5A TVS Diodes DO-201
- Littelfuse 1.5SMC36CA TVS Diodes DO-201
- Littelfuse 1.5SMC24CA TVS Diodes DO-201
- Littelfuse SMAJ160A TVS Diodes DO-201
- Littelfuse P6SMB58CA TVS Diodes DO-201
- Littelfuse 1.5KE10CA TVS Diodes DO-201
- Littelfuse SMAJ51CA TVS Diodes DO-201
- Littelfuse P6KE440A TVS Diodes DO-201









