Littelfuse TVS Diodes, 2-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
522-655
Mfr. Part No.:
P6KE16CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Mount Type

Surface

Pin Count

2

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Series

P6KE

Automotive Standard

No

COO (Country of Origin):
CN

Each (In a Pack of 25)
$0.443
  • RS Stock No. 2467478P
  • Mfr. Part No. D5V0X1BA2LP-7B
Each (Supplied on a Reel)
$0.443
  • RS Stock No. 2133418
  • Mfr. Part No. SP3205-01ETG
Each (In a Pack of 50)
$0.366
Each (Supplied on a Reel)
$0.222

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy