Nexperia PESD12VU1UT,215 2-Element Uni-Directional TVS Diode, 3-Pin SOT-23
- RS Stock No.:
- 508-034
- Mfr. Part No.:
- PESD12VU1UT,215
- Brand:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 760 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$4.62
(exc. GST)
$5.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,900 unit(s) shipping from 23 November 2026
- Plus 3,000 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.231 | $4.62 | - |
| 760 - 1480 | $0.225 | $4.50 | 2% |
| 1500 + | $0.221 | $4.42 | 4% |
*price indicative
- RS Stock No.:
- 508-034
- Mfr. Part No.:
- PESD12VU1UT,215
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 22.8V | |
| Mount Type | Surface | |
| Package Type | SOT-23 (TO-236AB) | |
| Pin Count | 3 | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 34V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 16A | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Width | 1.4mm | |
| Length | 3mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 22.8V | ||
Mount Type Surface | ||
Package Type SOT-23 (TO-236AB) | ||
Pin Count 3 | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 34V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 16A | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Width 1.4mm | ||
Length 3mm | ||
Maximum Reverse Leakage Current 50nA | ||
- COO (Country of Origin):
- CN
ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia
Transient Voltage Suppressors, Nexperia
- RS Stock No. 1705359P
- Mfr. Part No. PESD24VS2UT,215
Each (Supplied on a Reel)
$0.597
- RS Stock No. 1705359
- Mfr. Part No. PESD24VS2UT,215
Each (In a Pack of 50)
$0.597
- RS Stock No. 7546244P
- Mfr. Part No. 824021
Each (Supplied on a Reel)
$0.966
- RS Stock No. 8805525P
- Mfr. Part No. USBLC6-2SC6Y
Each (Supplied on a Reel)
$0.59










