Vishay T6N68CAHM3/I 2-Element Bi-Directional ESD Protection Diode, 600 W, 2-Pin DFN3820A
- RS Stock No.:
- 277-380
- Mfr. Part No.:
- T6N68CAHM3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 25 units)*
$13.00
(exc. GST)
$14.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 14,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | $0.52 | $13.00 |
| 100 - 225 | $0.496 | $12.40 |
| 250 - 475 | $0.458 | $11.45 |
| 500 - 975 | $0.423 | $10.58 |
| 1000 + | $0.407 | $10.18 |
*price indicative
- RS Stock No.:
- 277-380
- Mfr. Part No.:
- T6N68CAHM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 64.6V | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Reverse Stand-off Voltage Vwm | 58.1V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 6.5A | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 92V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 185°C | |
| Number of Elements per Chip | 2 | |
| Height | 980μm | |
| Standards/Approvals | Halogen-Free, RoHS, UL 94 V-0 Flammability, Industrial Grade, Meets MSL level 1 per J-STD-020 | |
| Length | 3.95mm | |
| Width | 2.55mm | |
| Series | T6N12CA thru T6N100CA | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 64.6V | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Reverse Stand-off Voltage Vwm 58.1V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 6.5A | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 92V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 185°C | ||
Number of Elements per Chip 2 | ||
Height 980μm | ||
Standards/Approvals Halogen-Free, RoHS, UL 94 V-0 Flammability, Industrial Grade, Meets MSL level 1 per J-STD-020 | ||
Length 3.95mm | ||
Width 2.55mm | ||
Series T6N12CA thru T6N100CA | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0277380P
- Mfr. Part No. T6N68CAHM3/I
- RS Stock No. 0277445
- Mfr. Part No. 6DFN68CA-M3/I
- RS Stock No. 0277523
- Mfr. Part No. T6N15CAHM3/I
- RS Stock No. 0277560P
- Mfr. Part No. T6N51CAHM3/I
Related links
- Vishay T6N68CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N33CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N12CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N51CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N100CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N20CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N27CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N22CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A










