STMicroelectronics 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SOD-882

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-3373
Mfr. Part No.:
ESDA17P20-1F2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

2x Common Cathode Pair

Minimum Breakdown Voltage Vbr

15.6V

Mount Type

Through Hole

Package Type

SOD-882

Maximum Reverse Stand-off Voltage Vwm

15V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

23V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

25A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

370μm

Series

ESDA17

Width

630μm

Standards/Approvals

No

Length

1.03mm

Automotive Standard

No

Maximum Reverse Leakage Current

80nA

The STMicroelectronics ESD series is a unidirectional single line TVS diode designed to protect the power line against EOS and ESD transients. The device is ideal for applications where board space saving is required.

Peak pulse power: 600 W (8/20 μs)

Stand-off voltage: 15 V

Unidirectional type

Low leakage current: 80 nA at 25 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy