- RS Stock No.:
- 420-5237
- Mfr. Part No.:
- 90301-5
- Brand:
- Rose+Krieger
17 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$9.25
(exc. GST)
$10.17
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 9 | $9.25 | $1.85 |
10 - 49 | $9.00 | $1.80 |
50 + | $8.63 | $1.726 |
*price indicative |
- RS Stock No.:
- 420-5237
- Mfr. Part No.:
- 90301-5
- Brand:
- Rose+Krieger
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Black Polythene Tube Stops
Round or square
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 18 mm |
Fits Tube Diameter | 18mm |
Structural Element Type | Round End Cap |
Colour | Black |
Product Family | Rose+Krieger |