Rose+Krieger Reducing Bush, Connecting Component, Strut Profile 12 → 18 mm, Tube Size 18 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
456-6144
Mfr. Part No.:
96205CC
Brand:
Rose+Krieger
Find similar products by selecting one or more attributes.
Select all

Brand

Rose+Krieger

Connector Type

Reducing Bush

Product Type

Connecting Component

Compatible Strut Profile

12 → 18 mm

Material

Nylon

Structural Element Type

Fixing & Connection Element

Length

30mm

Compatible Tube Size

18 mm

Product System

CC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Reducing Bushes


The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change of the reduction bush.

For Round Tube (R) sizes 14,16,20 and 25, and Square Tube/bar (V) sizes 10 and 20

Features and Benefits


• Elements made from reinforced polyamide

• Protection against axial deviation and twisting

• Compatibility to the BLOCAN® profile system

Application Information


They are appropriate for sensitive applications under laboratory conditions and for industrial applications as, for instance, in the beverage or packing industry. RK LightClamp range can also be used in the food industry and in wet areas, e. g. the beverage industry.

Tube, Tube Joints, Bushes & Clamp Levers


Reinforced polyamide clamps and reducing bushes, to accept different sizes of round or square tubing

Compatibility with the BLOCAN® profile system

Corrosion resistant, ideal for applications in laboratories, the food sector and beverage industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy