Rose+Krieger Black Round Tube Plug, 50 mm Strut Profile
- RS Stock No.:
- 420-5265
- Mfr. Part No.:
- 90310-5
- Brand:
- Rose+Krieger
Bulk discount available
Subtotal (1 bag of 5 units)*
$22.08
(exc. GST)
$24.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 44 unit(s), ready to ship
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $22.08 | $4.416 |
| 10 - 49 | $21.44 | $4.288 |
| 50 + | $20.57 | $4.114 |
*price indicative
- RS Stock No.:
- 420-5265
- Mfr. Part No.:
- 90310-5
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Fits Strut Profile | 50 mm | |
| Fits Tube Diameter | 50mm | |
| Structural Element Type | Round Tube Plug | |
| Colour | Black | |
| Product Family | Rose+Krieger | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Fits Strut Profile 50 mm | ||
Fits Tube Diameter 50mm | ||
Structural Element Type Round Tube Plug | ||
Colour Black | ||
Product Family Rose+Krieger | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Black Polythene Tube Stops
Round or square
Related links
- Rose+Krieger Black Round Tube Plug, 40 mm Strut Profile
- Rose+Krieger Black Round Tube Plug, 25 mm Strut Profile
- Rose+Krieger Black Round Tube Plug, 30 mm Strut Profile
- Rose+Krieger Black Round Tube Plug, 60 mm Strut Profile
- Rose+Krieger Black Round End Cap, 18 mm Strut Profile
- Rose+Krieger Black Polyethylene (PE) Round Tube
- Rose+Krieger Black Polyethylene (PE) Square Tube
- Rose+Krieger Black Polyethylene (PE) Square Tube, 40mm
