Rose+Krieger Black Round Tube Plug, 60 mm Strut Profile
- RS Stock No.:
- 373-7979
- Mfr. Part No.:
- 9.0311
- Brand:
- Rose+Krieger
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
$34.59
(exc. GST)
$38.05
(inc. GST)
- RS Stock No.:
- 373-7979
- Mfr. Part No.:
- 9.0311
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Fits Strut Profile | 60 mm | |
| Fits Tube Diameter | 60mm | |
| Structural Element Type | Round Tube Plug | |
| Colour | Black | |
| Product Family | Rose+Krieger | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Fits Strut Profile 60 mm | ||
Fits Tube Diameter 60mm | ||
Structural Element Type Round Tube Plug | ||
Colour Black | ||
Product Family Rose+Krieger | ||
- COO (Country of Origin):
- DE
Closing plug
Closing plug, black polyethylene
Related links
- Rose+Krieger Black Round Tube Plug, 40 mm Strut Profile
- Rose+Krieger Black Round Tube Plug, 25 mm Strut Profile
- Rose+Krieger Black Round Tube Plug, 30 mm Strut Profile
- Rose+Krieger Black Round Tube Plug, 50 mm Strut Profile
- Rose+Krieger Black Round End Cap, 18 mm Strut Profile
- Rose+Krieger Black Polyethylene (PE) Round Tube
- Guitel Hervieu Black Plastic Square End Cap, 60 x 60mm 60 x 60 mm Strut Profile
- Bosch Rexroth Black Cover Cap, 30 x 60 mm Strut Profile

