Bosch Rexroth Black Polypropylene 45 mm Strut Profile, 10 mm Groove
- RS Stock No.:
- 267-0760
- Mfr. Part No.:
- 3842551007
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$167.48
(exc. GST)
$184.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $16.748 | $167.48 |
*price indicative
- RS Stock No.:
- 267-0760
- Mfr. Part No.:
- 3842551007
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | End Cap | |
| Compatible Strut Profile | 45 mm | |
| Compatible Groove Size | 10 mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type End Cap | ||
Compatible Strut Profile 45 mm | ||
Compatible Groove Size 10 mm | ||
Colour Black | ||
Material Polypropylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth cable duct for routing electrical lines, the cover cap for sealing the cable duct with pre-punched holes for running cables through. An ESD-conductive connection made of plastic between the profile and the cable duct must be ensured by a
Captive cover
Really easy to access
Large usable volume
Related links
- Bosch Rexroth Black Polypropylene 45 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Black Polypropylene 45 x 45 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Black Polypropylene 45 x 90 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Black Polypropylene 45 x 180 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 45 x 45 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 40 x 45 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 45 x 30 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 45 x 60 mm Strut Profile, 10 mm Groove
