Bosch Rexroth Black Polypropylene Cover Cap 40 x 40 mm Strut Profile, 10 mm Groove
- RS Stock No.:
- 279-7558
- Mfr. Part No.:
- 3842548787
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
$170.42
(exc. GST)
$187.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $8.521 | $170.42 |
*price indicative
- RS Stock No.:
- 279-7558
- Mfr. Part No.:
- 3842548787
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | End Cap | |
| Compatible Strut Profile | 40 x 40 mm | |
| Sub Type | Cover Cap | |
| Compatible Groove Size | 10 mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Product System | Assembly | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type End Cap | ||
Compatible Strut Profile 40 x 40 mm | ||
Sub Type Cover Cap | ||
Compatible Groove Size 10 mm | ||
Colour Black | ||
Material Polypropylene | ||
Product System Assembly | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth cover cap with hole for use with levelling feet and rollers. It is to prevent injuries at open profile ends.
It has attractive design
Related links
- Bosch Rexroth Black Polypropylene Cover Cap 40 x 45 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 40 x 40 mm Strut Profile, 40 x 40 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 40 x 30 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 40 x 10 mm Strut Profile, 6 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap with Hole 40 x 40 mm Strut Profile
- Bosch Rexroth Grey Polypropylene Cover Cap 40 x 45 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap 40 x 60 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap 40 x 30 mm Strut Profile, 10 mm Groove
