Bosch Rexroth Black PA Cover Cap
- RS Stock No.:
- 278-9065
- Mfr. Part No.:
- 3842531220
- Brand:
- Bosch Rexroth
Price (ex. GST) Each (In a Pack of 20)
$4.566
(exc. GST)
$5.023
(inc. GST)
On back order for despatch 11/12/2024, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
20 + | $4.566 | $91.32 |
**price indicative
- RS Stock No.:
- 278-9065
- Mfr. Part No.:
- 3842531220
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Black PA Cover Cap, 10mm Groove
- Bosch Rexroth Black PA Cover Cap 10mm Groove
- Bosch Rexroth Black PA Cover Cap, 30 x 30 Strut Profile
- Bosch Rexroth Grey PA Cover Cap
- Bosch Rexroth Black Polypropylene Cover Cap
- Bosch Rexroth Black Polypropylene Cover Cap, 22.5 x 15mm
- Bosch Rexroth Black Polypropylene Cover Cap, 45 x 90 mm Strut Profile
- Bosch Rexroth Black Polypropylene Cover Cap, 30 x 30 mm Strut Profile