Bosch Rexroth Black PP Cover Cap, 10mm Groove
- RS Stock No.:
- 267-0714
- Mfr. Part No.:
- 3842548807
- Brand:
- Bosch Rexroth
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$22.771
(exc. GST)
$25.048
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 + | $22.771 | $455.42 |
*price indicative
- RS Stock No.:
- 267-0714
- Mfr. Part No.:
- 3842548807
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Black PP Cover Cap, 10mm Groove
- Bosch Rexroth Black PP Cover Cap, 10mm 20 x 40 mm Strut Profile,...
- Bosch Rexroth Grey PP Cover Cap, 10mm Groove
- Bosch Rexroth Black PP Cover Cap, 45 Strut Profile, 10mm Groove
- Bosch Rexroth Black PP Cover Cap, 20 x 40 mm Strut Profile, 10mm Groove
- Bosch Rexroth Black Cover Cap, 10mm Groove
- Bosch Rexroth Black PA Cover Cap, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 10 Strut Profile, 10mm Groove