SMC 12 Tubes Polypropylene Tube Clip, For Tube Diam. 4 mm OD, 60 °C, -20 °C
- RS Stock No.:
- 701-3173
- Distrelec Article No.:
- 304-43-842
- Mfr. Part No.:
- TM-04
- Brand:
- SMC
Get a bulk buy discount
Add 12 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$56.51
(exc. GST)
$62.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 11 | $56.51 | $5.651 | - |
| 12 + | $55.35 | $5.535 | 2% |
*price indicative
- RS Stock No.:
- 701-3173
- Distrelec Article No.:
- 304-43-842
- Mfr. Part No.:
- TM-04
- Brand:
- SMC
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
| Brand | SMC | |
| Compatible Tube Outside Diameter | 4mm | |
| Product Type | Tube Clip | |
| Number of Tubes | 12 | |
| Material | Polypropylene | |
| Series | TM | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Compatible Tube Outside Diameter 4mm | ||
Product Type Tube Clip | ||
Number of Tubes 12 | ||
Material Polypropylene | ||
Series TM | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
SMC Multi Tube Holder
Related links
- SMC 12 Tubes Polypropylene Tube Clip 60 °C, -20 °C
- SMC 6 Tubes Polypropylene Tube Clip 60 °C, -20 °C
- SMC 6 Tubes Polypropylene Tube Clip 60 °C, -20 °C
- SMC 8 Tubes Polypropylene Tube Clip 60 °C, -20 °C
- Legris Tube Clip -20 °C, -20 °C
- Legris 8 Tubes Polymer Tube Clip, For Tube Diam. 4 mm OD
- Festo 10 Tubes Polyethylene Tube Clip, For Tube Diam. 4 mm OD
- Legris 2 Tubes Tube Clip -20 °C, -20 °C