Festo 10 Tubes Polyethylene Tube Clip, For Tube Diam. 4 mm OD
- RS Stock No.:
- 289-0897
- Mfr. Part No.:
- KK-3
- Brand:
- Festo
Subtotal (1 bag of 10 units)*
$75.15
(exc. GST)
$82.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $75.15 | $7.515 |
*price indicative
- RS Stock No.:
- 289-0897
- Mfr. Part No.:
- KK-3
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Tube Clip | |
| Compatible Tube Outside Diameter | 4mm | |
| Number of Tubes | 10 | |
| Material | Polyethylene | |
| Series | KK-3 | |
| Standards/Approvals | RoHS-compliant, VDMA24364-B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tube Clip | ||
Compatible Tube Outside Diameter 4mm | ||
Number of Tubes 10 | ||
Material Polyethylene | ||
Series KK-3 | ||
Standards/Approvals RoHS-compliant, VDMA24364-B2-L | ||
- COO (Country of Origin):
- DE
Festo KK-3 Series Tube Clip, 4mm Tube Outside Diameter, PE Material - KK-3, Numeric Part Number: 3635
This tube clip is engineered for efficient pneumatic applications. Specifically designed to secure tubes with an outside diameter of 4mm, it is ideal for tasks requiring reliable attachment points. The durable PE material ensures longevity and resistance against various industrial environments. Supplied in packs of 10, this accessory is perfect for optimising your pneumatic systems.
Features & Benefits
• Facilitates secure tube connections in pneumatic systems
• Constructed from durable PE for long-lasting use
• Designed to hold up to 10 tubes effectively
• Versatile use in various pneumatic applications
• Simple installation process enhances user efficiency
• Compatible with standard air tubing for seamless integration
Applications
• Used with pneumatic lines in automation systems
• Ideal for organising air tubing in mechanical setups
• Utilised for securing tubing in electrical equipment
• Essential component for optimising pneumatic assembly lines
How many tubes can be accommodated by one clip?
Each tube clip is designed to securely hold up to 10 tubes, making it efficient for managing multiple connections in one spot.
What is the material composition of this clip?
The clip is made from polyethylene (PE), a robust material known for its durability and resistance to various environmental conditions.
Can this tube clip be used with various tube types?
Yes, the design allows compatibility with any tube that has an outer diameter of 4mm, making it versatile for different applications.
How does the installation process work?
The clip features a straightforward design that allows for quick and easy installation, ensuring efficient use in your pneumatic setups.
Related links
- Festo 4 Tubes Polyethylene Tube Clip, For Tube Diam. 17.6 mm OD
- Festo 6 Tubes Polyethylene Tube Clip, For Tube Diam. 12 mm OD
- Festo 10 Tubes Polyamide 80 °C, 30 °C
- Legris 8 Tubes Polymer Tube Clip, For Tube Diam. 4 mm OD
- SMC 12 Tubes Polypropylene Tube Clip 60 °C, -20 °C
- Legris Tube Clip -20 °C, -20 °C
- Festo 9 Tubes Tube Clip 80 °C, -30 °C
- Legris 6 Tubes Polymer Tube Clip, For Tube Diam. 10 mm OD