- RS Stock No.:
- 727-676
- Mfr. Part No.:
- RAP3-11/4
- Brand:
- Parker
15 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.27
(exc. GST)
$5.80
(inc. GST)
Units | Per unit | Per Pack* |
5 - 25 | $5.27 | $26.35 |
30 - 145 | $5.008 | $25.04 |
150 + | $4.758 | $23.79 |
*price indicative |
- RS Stock No.:
- 727-676
- Mfr. Part No.:
- RAP3-11/4
- Brand:
- Parker
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Tube Clamp Single
Series A Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is in two equal halves with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for light construction, they are available in seven standard sizes for nominal mechanical requirements.
Features and Benefits
Reset capability
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws
Specifications
Attribute | Value |
---|---|
For Tube Outside Diameter | 1/4in |
Number of Tubes Held | Single |
Maximum Tube Outer Diameter | 1/4in |
Clamp Spacing | 0.9m |
Body Material | PP |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |