Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 796-268
- Mfr. Part No.:
- T5068
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Hand Tool | |
| Handle Type | Plain | |
| Product Type | Trowel | |
| Blade Length | 280mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Hand Tool | ||
Handle Type Plain | ||
Product Type Trowel | ||
Blade Length 280mm | ||
Blade Material Stainless Steel | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The CK Finishing trowel is expertly crafted for smoothing and finishing surfaces, making it an essential tool for achieving a professional finish in plastering and masonry work.
High carbon stainless steel blade ensures durability and precision
Hardened and tempered for an optimal balance of strength and flexibility
Welded tang to blade joint provides outstanding durability
Traditional wooden handle offers a comfortable grip
Size: 280 x 120 mm is Ideal for various applications
