Ragni Carbon Steel with 11 in blade
- RS Stock No.:
- 648-310
- Mfr. Part No.:
- R318-11
- Brand:
- Ragni
Subtotal (1 unit)*
$62.92
(exc. GST)
$69.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.92 |
*price indicative
- RS Stock No.:
- 648-310
- Mfr. Part No.:
- R318-11
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Product Type | Trowel | |
| Sub Type | Hand Tool | |
| Handle Type | Aluminium | |
| Blade Length | 11in | |
| Blade Material | Carbon Steel | |
| Handle Material | ABS | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Product Type Trowel | ||
Sub Type Hand Tool | ||
Handle Type Aluminium | ||
Blade Length 11in | ||
Blade Material Carbon Steel | ||
Handle Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Finishing Float is constructed with a carbon steel blade, known for its high-tensile strength and durability. The blade is securely bonded to the stem, ensuring a long lifespan and guaranteed performance. The float features the original banana-shaped handle design for ergonomic comfort during use. The size of this finishing float tool is 11in x 4¾in. The swept back stem provides optimal control and manoeuvrability while working on finishing jobs.
Handle is MADE of aluminium die-cast
Durable and reliable
