Ragni Carbon Steel with 7 in blade
- RS Stock No.:
- 648-291
- Mfr. Part No.:
- R129SG
- Brand:
- Ragni
Subtotal (1 unit)*
$38.37
(exc. GST)
$42.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.37 |
*price indicative
- RS Stock No.:
- 648-291
- Mfr. Part No.:
- R129SG
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Sub Type | Hand Tool | |
| Product Type | Trowel | |
| Handle Type | Soft Grip | |
| Blade Length | 7in | |
| Blade Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Sub Type Hand Tool | ||
Product Type Trowel | ||
Handle Type Soft Grip | ||
Blade Length 7in | ||
Blade Material Carbon Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Gauging Trowel features a 7in carbon steel blade that is taper ground, tempered and hardened for maximum strength and durability. The blade is semi flexible which is Ideal for scooping mortar or plaster from buckets, the rounded edge design prevents damage to buckets.
Soft-grip 2 component handle with finger guard for comfort
End cap is Ideal for tapping brickwork or ridge tiles
