Ragni Carbon Steel with 11 in blade
- RS Stock No.:
- 648-308
- Mfr. Part No.:
- R418-11
- Brand:
- Ragni
Subtotal (1 unit)*
$67.80
(exc. GST)
$74.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.80 |
*price indicative
- RS Stock No.:
- 648-308
- Mfr. Part No.:
- R418-11
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Product Type | Trowel | |
| Sub Type | Hand Tool | |
| Handle Type | Soft Grip | |
| Blade Length | 11in | |
| Blade Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Product Type Trowel | ||
Sub Type Hand Tool | ||
Handle Type Soft Grip | ||
Blade Length 11in | ||
Blade Material Carbon Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Finishing Float is a Durable tool designed for finishing work. It features a carbon steel blade with high-tensile strength, making it tough and long-lasting. The Easi-Grip handle provides comfort during extended use, making it suitable for all-day projects. The size of this finishing float tool is 11in x 4¾in. Additionally, the float offers excellent knuckle clearance between the handle and blade, allowing for precise and efficient use.
Blade-to-rivet bonding is guaranteed for life
Durable and reliable
