Ragni Aluminium with 14 in blade

N

Subtotal (1 unit)*

$104.04

(exc. GST)

$114.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.04

*price indicative

RS Stock No.:
648-225
Mfr. Part No.:
R914
Brand:
Ragni
Find similar products by selecting one or more attributes.
Select all

Brand

Ragni

Sub Type

Hand Tool

Product Type

Trowel

Handle Type

Soft Grip

Blade Length

14in

Blade Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
TW
The Proteus Equipment Aluminium Hawk is a tool designed for professionals in the construction and renovation industry. It features a detachable handle with a threaded bolt and sponge that helps prevent callouses when working for extended periods of time. This Hawk has 14 x 14 size and is MADE from heavy gauged, hard-rolled aluminium. The smooth, burr free edges and rounded corners ensure safety during use.

Handle features easy to spin and grip

Can be used for long period

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy