Ragni Stainless Steel with 6 in blade
- RS Stock No.:
- 648-237
- Mfr. Part No.:
- R65160S
- Brand:
- Ragni
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 648-237
- Mfr. Part No.:
- R65160S
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Handle Type | Soft Grip | |
| Sub Type | Hand Tool | |
| Product Type | Curved Corner Trowel | |
| Blade Length | 6in | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Handle Type Soft Grip | ||
Sub Type Hand Tool | ||
Product Type Curved Corner Trowel | ||
Blade Length 6in | ||
Blade Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Curved Outside Step Trowel that measures 6 in by 6 in. The trowel has a radius lift of 12mm for easy and efficient handling.
Includes 5 solid rivets for durability and stability
Related links
- Ragni Stainless Steel with 6 in blade
- Ragni Stainless Steel with 11 in blade
- Ragni Stainless Steel with 14 in blade
- Ragni Stainless Steel with 16 in blade
- Ragni Stainless Steel with 8 in blade
- Ragni Stainless Steel with 22 in blade
- Ragni Stainless Steel with 5 in blade
- Ragni Stainless Steel with 20 in blade
