Subtotal (1 unit)*
$70.60
(exc. GST)
$77.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.60 |
*price indicative
- RS Stock No.:
- 648-222
- Mfr. Part No.:
- R908
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Handle Type | Soft Grip | |
| Sub Type | Hand Tool | |
| Product Type | Trowel | |
| Blade Length | 8in | |
| Blade Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Handle Type Soft Grip | ||
Sub Type Hand Tool | ||
Product Type Trowel | ||
Blade Length 8in | ||
Blade Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Aluminium Hawk is a tool designed for professionals in the construction and renovation industry. It features a detachable handle with a threaded bolt and sponge that helps prevent callouses when working for extended periods of time. Made from heavy gauged, hard-rolled aluminium, this Hawk is Durable and built to last. The 8in x 8in size of the Hawk makes it Ideal for working on small areas and dabbing, allowing for precise and detailed work. The smooth, burr free edges and rounded corners ensure safety during use.
Handle features easy to spin and grip
Can be used for long period
