DNC Cargo Pants Men's Trousers Navy
- RS Stock No.:
- 286-3769
- Mfr. Part No.:
- 4504-NAVY-77R
- Brand:
- DNC
Subtotal (1 unit)*
$189.38
(exc. GST)
$208.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.38 |
*price indicative
- RS Stock No.:
- 286-3769
- Mfr. Part No.:
- 4504-NAVY-77R
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Number of Pockets | 5 | |
| Size | 77R | |
| Material | 20% Viscose, 80% Polyester | |
| Series | Cargo Pants | |
| Knee Pad Pocket | No | |
| Standards/Approvals | AS/NZS4399:1996, BS5958.2-1991 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Number of Pockets 5 | ||
Size 77R | ||
Material 20% Viscose, 80% Polyester | ||
Series Cargo Pants | ||
Knee Pad Pocket No | ||
Standards/Approvals AS/NZS4399:1996, BS5958.2-1991 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DNC Cargo Pants Men's Trousers Navy
- DNC Men's Trousers Navy
- DNC Cargo Pants Women's Trousers Navy
- DNC Drill Down Unisex Trousers Navy
- DNC 3319 Trousers Navy 77 cm Waist 74cm Leg
- DNC 3474 Unisex Work Trouser Navy 77 cm Waist
- DNC 3314 Unisex Hi Vis Trouser Navy 77 cm Waist 74cm Leg
- DNC 3311 Unisex Work Trouser Navy 77 cm Waist
