DNC Cargo Pants Men's Trousers Navy

Subtotal (1 unit)*

$119.30

(exc. GST)

$131.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.30

*price indicative

RS Stock No.:
286-3774
Mfr. Part No.:
4504-NAVY-102R
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Trousers

Gender

Men

Colour

Navy

Number of Pockets

5

Size

102R

Material

20% Viscose, 80% Polyester

Series

Cargo Pants

Resistance Features

Strain Resistant

Knee Pad Pocket

No

Standards/Approvals

AS/NZS4399:1996, Oeko-Tex standard 100 class II

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy