The Uniform Place Volt Pants Unisex Trousers Yellow
- RS Stock No.:
- 286-2707
- Mfr. Part No.:
- K8006-YELLOW/NAVY-107
- Brand:
- The Uniform Place
Subtotal (1 unit)*
$405.69
(exc. GST)
$446.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $405.69 |
*price indicative
- RS Stock No.:
- 286-2707
- Mfr. Part No.:
- K8006-YELLOW/NAVY-107
- Brand:
- The Uniform Place
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Uniform Place | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Yellow | |
| Size | 107 | |
| Material | Cotton | |
| Series | Volt Pants | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand The Uniform Place | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Yellow | ||
Size 107 | ||
Material Cotton | ||
Series Volt Pants | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- The Uniform Place Volt Pants Unisex Trousers Yellow
- The Uniform Place Volt Pants Unisex Hi Vis Trouser Yellow
- The Uniform Place 97R Unisex Trousers Yellow
- The Uniform Place 3312 Men's Trousers Navy 107 cm Waist 85cm Leg
- The Uniform Place ZJ352 Unisex Hi Vis Trouser Yellow 62 cm Waist 112.5cm Leg
- The Uniform Place MJ208 Yellow 4XL
- The Uniform Place MJ208 Yellow L
- The Uniform Place MJ208 Yellow XL
