Recently searched

    The Uniform Place ZJ352 Yellow Hi-Vis Hi Vis Trousers 62cm Leg Length 112.5cm

    Subtotal (1 unit)**

    $272.21

    (exc. GST)

    $299.43

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 1 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$272.21

    **price indicative

    RS Stock No.:
    289-0062
    Mfr. Part No.:
    ZJ352-YELLOW-2XL
    Brand:
    The Uniform Place
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    The Uniform Place

    Colour

    Yellow

    Waist Size

    62cm

    Style

    Trousers

    Material Properties

    Hi-Vis

    Leg Length

    112.5cm

    Series

    ZJ352

    Related links