DNC Drill Down Unisex Trousers Navy

Subtotal (1 unit)*

$141.04

(exc. GST)

$155.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.04

*price indicative

RS Stock No.:
286-2251
Mfr. Part No.:
3312-NAVY-102S
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Trousers

Gender

Unisex

Colour

Navy

Number of Pockets

3

Size

102S

Material

Cotton

Series

Drill Down

Knee Pad Pocket

No

Standards/Approvals

AS/NZS4399:1996, BS5958.2-1991

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN

  • RS Stock No. 2862682
  • Mfr. Part No. 3312-NAVY-137S
Each
$141.04
  • RS Stock No. 2862250
  • Mfr. Part No. 3312-NAVY-112R
Each
$141.04
  • RS Stock No. 2862680
  • Mfr. Part No. 3312-NAVY-87S
Each
$141.04
  • RS Stock No. 2862255
  • Mfr. Part No. 3312-NAVY-117S
Each
$141.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy