DNC 3319 Men's Trousers Navy
- RS Stock No.:
- 286-2605
- Mfr. Part No.:
- 3319-NAVY-102S
- Brand:
- DNC
Subtotal (1 unit)*
$159.10
(exc. GST)
$175.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.10 |
*price indicative
- RS Stock No.:
- 286-2605
- Mfr. Part No.:
- 3319-NAVY-102S
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Size | 102S | |
| Number of Pockets | 5 | |
| Material | Cotton | |
| Series | 3319 | |
| Resistance Features | Anti-Static and Electrical Protection, Upf (Ultraviolet Protection Factor) | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | BS5958.2-1991, Oeko-Tex standard 100 class II, AS/NZS1906.4:2010, AS/NZS4399:1996 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Size 102S | ||
Number of Pockets 5 | ||
Material Cotton | ||
Series 3319 | ||
Resistance Features Anti-Static and Electrical Protection, Upf (Ultraviolet Protection Factor) | ||
Knee Pad Pocket Yes | ||
Standards/Approvals BS5958.2-1991, Oeko-Tex standard 100 class II, AS/NZS1906.4:2010, AS/NZS4399:1996 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN












