DNC Drill Down Unisex Trousers Navy
- RS Stock No.:
- 286-2676
- Mfr. Part No.:
- 3312-NAVY-72R
- Brand:
- DNC
Subtotal (1 unit)*
$141.04
(exc. GST)
$155.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.04 |
*price indicative
- RS Stock No.:
- 286-2676
- Mfr. Part No.:
- 3312-NAVY-72R
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Size | 72R | |
| Number of Pockets | 3 | |
| Material | Cotton | |
| Series | Drill Down | |
| Knee Pad Pocket | No | |
| Standards/Approvals | BS5958.2-1991, AS/NZS4399:1996 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Size 72R | ||
Number of Pockets 3 | ||
Material Cotton | ||
Series Drill Down | ||
Knee Pad Pocket No | ||
Standards/Approvals BS5958.2-1991, AS/NZS4399:1996 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
