Regatta Professional TRJ600 Men's Action Trousers Black, Navy 36 in Waist 31in Leg

Subtotal (1 unit)*

$46.59

(exc. GST)

$51.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.59

*price indicative

RS Stock No.:
283-8460
Mfr. Part No.:
TRJ600 R 800 036
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Action Trousers

Gender

Men

Colour

Black, Navy

Leg Length

31in

Number of Pockets

6

Waist Size

36 in

Size

Regular

Material

Polyester, Cotton

Series

TRJ600

Resistance Features

Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Pro Action Trouser made of Hardwearing polycotton fabric material with proportion of 65% polyester 35% cotton fabric and water repellent coating.

Belt loops

Knee pad pockets

Part-elasticated waist

Zip fly opening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy