Regatta Professional TRJ600 Men's Action Trousers Black, Navy 30 in Waist 31in Leg
- RS Stock No.:
- 283-8457
- Mfr. Part No.:
- TRJ600 R 800 030
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$48.92
(exc. GST)
$53.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.92 |
*price indicative
- RS Stock No.:
- 283-8457
- Mfr. Part No.:
- TRJ600 R 800 030
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Action Trousers | |
| Gender | Men | |
| Colour | Black, Navy | |
| Leg Length | 31in | |
| Size | Regular | |
| Waist Size | 30 in | |
| Number of Pockets | 6 | |
| Material | Cotton, Polyester | |
| Series | TRJ600 | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Action Trousers | ||
Gender Men | ||
Colour Black, Navy | ||
Leg Length 31in | ||
Size Regular | ||
Waist Size 30 in | ||
Number of Pockets 6 | ||
Material Cotton, Polyester | ||
Series TRJ600 | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Pro Action Trouser made of Hardwearing polycotton fabric material with proportion of 65% polyester 35% cotton fabric and water repellent coating.
Belt loops
Knee pad pockets
Part-elasticated waist
Zip fly opening
Related links
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 30 in Waist 29in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 28 in Waist 31in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 40 in Waist 31in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 36 in Waist 31in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 34 in Waist 31in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 44 in Waist 31in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy, Black 30 in Waist 33in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy, Black 46 in Waist 31in Leg
