Regatta Professional TRJ600 Men's Action Trousers Navy, Black 32 in Waist 31in Leg

Subtotal (1 unit)*

$46.59

(exc. GST)

$51.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.59

*price indicative

RS Stock No.:
283-8458
Mfr. Part No.:
TRJ600 R 800 032
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Action Trousers

Gender

Men

Colour

Navy, Black

Leg Length

31in

Waist Size

32 in

Size

Regular

Number of Pockets

6

Material

Polyester, Cotton

Resistance Features

Water Repellent

Series

TRJ600

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Pro Action Trouser made of Hardwearing polycotton fabric material with proportion of 65% polyester 35% cotton fabric and water repellent coating.

Belt loops

Knee pad pockets

Part-elasticated waist

Zip fly opening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy