Goldfreeze Unisex Trousers Navy
- RS Stock No.:
- 283-1071
- Mfr. Part No.:
- 3935150-L
- Brand:
- Goldfreeze
Subtotal (1 unit)*
$109.58
(exc. GST)
$120.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.58 |
*price indicative
- RS Stock No.:
- 283-1071
- Mfr. Part No.:
- 3935150-L
- Brand:
- Goldfreeze
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Number of Pockets | 2 | |
| Size | L | |
| Material | 100 GSM Thermally Bonded Polyester Insulation, 170 GSM 100% Polyester Twill with Polyurethane Coated Outer Fabric, 200 GSM Fleece Polyester Inner Lining | |
| Resistance Features | Water Resistant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Number of Pockets 2 | ||
Size L | ||
Material 100 GSM Thermally Bonded Polyester Insulation, 170 GSM 100% Polyester Twill with Polyurethane Coated Outer Fabric, 200 GSM Fleece Polyester Inner Lining | ||
Resistance Features Water Resistant | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
