Goldfreeze Not Found Unisex Trousers Navy
- RS Stock No.:
- 283-1075
- Mfr. Part No.:
- T1086/009
- Brand:
- Goldfreeze
This image is representative of the product range
Subtotal (1 unit)*
$128.13
(exc. GST)
$140.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.13 |
*price indicative
- RS Stock No.:
- 283-1075
- Mfr. Part No.:
- T1086/009
- Brand:
- Goldfreeze
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Size | XS | |
| Number of Pockets | 2 | |
| Material | 170 GSM 100% Polyester Twill with Polyurethane Coated Outer Fabric, 100 GSM Thermally Bonded Polyester Insulation, 200 GSM Fleece Polyester Inner Lining | |
| Series | Not Found | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Size XS | ||
Number of Pockets 2 | ||
Material 170 GSM 100% Polyester Twill with Polyurethane Coated Outer Fabric, 100 GSM Thermally Bonded Polyester Insulation, 200 GSM Fleece Polyester Inner Lining | ||
Series Not Found | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
