Tranemo Women's Trousers Grey, Black
- RS Stock No.:
- 283-0900
- Mfr. Part No.:
- T10-631190-L
- Brand:
- Tranemo
Subtotal (1 unit)*
$239.44
(exc. GST)
$263.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $239.44 |
*price indicative
- RS Stock No.:
- 283-0900
- Mfr. Part No.:
- T10-631190-L
- Brand:
- Tranemo
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tranemo | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Grey, Black | |
| Size | L | |
| Material | 60% Wool, 38% Viscose, 2% Anti-Static | |
| Resistance Features | Flame Retardant | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Tranemo | ||
Product Type Trousers | ||
Gender Women | ||
Colour Grey, Black | ||
Size L | ||
Material 60% Wool, 38% Viscose, 2% Anti-Static | ||
Resistance Features Flame Retardant | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Related links
- Tranemo Women's Trousers Grey, Black
- Tranemo Tranemo Women's Trousers Black, Grey
- Tranemo Women's Trousers Black, Grey
- Tranemo Grey Merino Wool, Jacquard Patterned Panels Long Sleeve T-Shirt L
- Tranemo RG0004 Black 10% Aramid 10% Polyamide Glove Neoprene Coating
- ProGARM 9515 Women's Trousers Grey 84 to 92 cm Waist 84cm Leg
- Tranemo T-Shirt L
- Tranemo Jacket Fastening with Hidden Press Studs, L 1 EA
