Tranemo Women's Trousers Black, Grey
- RS Stock No.:
- 283-0899
- Mfr. Part No.:
- T10-631190-2XL
- Brand:
- Tranemo
Subtotal (1 unit)*
$239.44
(exc. GST)
$263.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.44 |
*price indicative
- RS Stock No.:
- 283-0899
- Mfr. Part No.:
- T10-631190-2XL
- Brand:
- Tranemo
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tranemo | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black, Grey | |
| Size | 2XL | |
| Material | 2% Anti-Static, Viscose, Wool | |
| Resistance Features | Flame Retardant | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Tranemo | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black, Grey | ||
Size 2XL | ||
Material 2% Anti-Static, Viscose, Wool | ||
Resistance Features Flame Retardant | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Related links
- Tranemo Women's Trousers Black, Grey
- Tranemo Tranemo Women's Trousers Black, Grey
- Tranemo Women's Trousers Grey, Black
- Tranemo Black Merino Wool, Viscose Tricot Long Sleeve T-Shirt 2XL
- Tranemo RG0004 Black 10% Aramid 10% Polyamide Glove Neoprene Coating
- Tranemo T-Shirt XL
- Orbit International PC245LTL Women's Trousers Black
- Helly Hansen LUNA Women's Trousers Black
