Tranemo Tranemo Women's Trousers Black, Grey
- RS Stock No.:
- 260-8699
- Mfr. Part No.:
- 631190-L
- Brand:
- Tranemo
Subtotal (1 unit)*
$201.48
(exc. GST)
$221.63
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $201.48 |
*price indicative
- RS Stock No.:
- 260-8699
- Mfr. Part No.:
- 631190-L
- Brand:
- Tranemo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tranemo | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black, Grey | |
| Size | L | |
| Material | Jacquard Patterned Panels, Merino Wool, Viscose Tricot | |
| Resistance Features | Flame Retardant | |
| Series | Tranemo | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Tranemo | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black, Grey | ||
Size L | ||
Material Jacquard Patterned Panels, Merino Wool, Viscose Tricot | ||
Resistance Features Flame Retardant | ||
Series Tranemo | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Tranemo trousers are non-metal and inherent flame retardant ladies long johns in merino wool/FR viscose tricot with jacquard patterned panels.
Elasticated waist
Black/grey color
Related links
- Tranemo Tranemo Women's Trousers Black, Grey
- Tranemo Women's Trousers Black, Grey
- Tranemo Women's Trousers Grey, Black
- Tranemo T-Shirt L
- Tranemo Grey Merino Wool, Jacquard Patterned Panels Long Sleeve T-Shirt L
- Regatta Professional TRJ424 Women's Trousers Black 83 cm Waist 31in Leg
- Regatta Professional TRJ424 Women's Trousers Black 71 cm Waist 31in Leg
- Regatta Professional TRJ424 Women's Trousers Black 79 cm Waist 31in Leg
