ProGARM Women's Trousers Navy

Subtotal (1 unit)*

$268.22

(exc. GST)

$295.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$268.22

*price indicative

RS Stock No.:
283-0696
Mfr. Part No.:
7638-NAV-R52
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Trousers

Gender

Women

Colour

Navy

Size

52

Knee Pad Pocket

Yes

Standards/Approvals

UPF 40, EN ISO 11612:2015, EN ISO 11611:2015, EN 61482-2:2020, EN 13758-2:2003+A1:2006, EN 1149-5:2018

RoHS Status: Exempt

COO (Country of Origin):
BG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy